Part Details for BT11 by California Eastern Laboratories (CEL)
Overview of BT11 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR10CS12LBT11#B00 | Renesas Electronics Corporation | 600V-10A-Triac Medium Power Use, LDPAK(S)-(1), /Embossed Tape | |
CR12CS-16B-T11#B00 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
BCR8CS-12LBT11#B00 | Renesas Electronics Corporation | 600V - 8A - Triac Medium Power Use |