Part Details for BT101BC by Conexant Systems Inc
Overview of BT101BC by Conexant Systems Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BT101BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIPLE, PARALLEL, 8 BITS INPUT LOADING, 0.012 us SETTLING TIME, 8-BIT DAC, CDIP40 | 10 |
|
$15.2100 | Buy Now |
|
Quest Components | TRIPLE, PARALLEL, 8 BITS INPUT LOADING, 0.012 us SETTLING TIME, 8-BIT DAC, CDIP40 | 1 |
|
$29.8734 | Buy Now |
|
Quest Components | TRIPLE, PARALLEL, 8 BITS INPUT LOADING, 0.012 us SETTLING TIME, 8-BIT DAC, CDIP40 | 1 |
|
$18.3375 | Buy Now |
Part Details for BT101BC
BT101BC CAD Models
BT101BC Part Data Attributes
|
BT101BC
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
BT101BC
Conexant Systems Inc
D/A Converter, 3 Func, Parallel, 8 Bits Input Loading, 0.012us Settling Time, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROOKTREE CORP | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.391% | |
Number of Bits | 8 | |
Number of Functions | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.012 µs | |
Supply Current-Max | 175 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |