Part Details for BT1002-F1 by Transforming Technologies
Results Overview of BT1002-F1 by Transforming Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT1002-F1 Information
BT1002-F1 by Transforming Technologies is an Other RF/Microwave Device.
Other RF/Microwave Devices are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for BT1002-F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2240-BT1002-F1-ND
|
DigiKey | ESD Flux bottle w/ 20 GA Needle, Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
329 In Stock |
|
$6.5340 / $7.2600 | Buy Now |
DISTI #
10053363
|
Techni-Tool, Inc. | Transforming Technologies BT1002-F1 Flux Bottle, 20 GA Needle, Luer Lock, ESD, BPA Free, Blue, 2oz | 32 |
|
$7.2600 | Buy Now |
DISTI #
10053363
|
TestEquity LLC | Transforming Technologies BT1002-F1 Flux Bottle, 20 GA Needle, Luer Lock, ESD, BPA Free, Blue, 2oz | 32 |
|
$7.2600 | Buy Now |