Part Details for BT100 by Extech by FLIR
Overview of BT100 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDCBT1001DPWR | Texas Instruments | 1.2-V to 1.8-V clock buffer and level translator 5-X2SON -40 to 85 |
Price & Stock for BT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K6786
|
Newark | Battery Capacity Tester, 4V/40V, Battery Technologies Supported:-, Voltage Measuring Range Dc:4V To 40V, External Height:250Mm, External Width:100Mm, External Depth:45Mm, Product Range:-, Dc Voltage Range Accuracy:± 0.1% Rohs Compliant: Yes |Extech Instruments BT100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$839.0000 | Buy Now |
DISTI #
BT100-ND
|
DigiKey | BATT TESTER/CAPACITY ANALYZER Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$839.0000 | Buy Now |
DISTI #
685-BT100
|
Mouser Electronics | Test Accessories - Other Battery Capacity Tester RoHS: Compliant | 0 |
|
$839.0000 | Order Now |
DISTI #
70117518
|
RS | BATTERY CAPACITY TESTER | FLIR Commercial Systems Inc. - Extech Division BT100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$839.0000 | RFQ |
|
Onlinecomponents.com | Battery Capacity Tester RoHS: Compliant |
1 In Stock 44 Factory Stock |
|
$752.0400 / $792.8500 | Buy Now |
DISTI #
BT100
|
TME | Tester: batteries and rechargeable batteries, 250x100x45mm Min Qty: 1 | 0 |
|
$714.3400 | RFQ |
|
Master Electronics | Battery Capacity Tester RoHS: Compliant |
1 In Stock 44 Factory Stock |
|
$752.0400 / $792.8500 | Buy Now |
DISTI #
43315.1
|
TestEquity LLC | Extech BT100 Battery Capacity Tester | 0 |
|
$839.0000 | Buy Now |
Part Details for BT100
BT100 CAD Models
BT100 Part Data Attributes
|
BT100
Extech by FLIR
Buy Now
|
Compare Parts:
BT100
Extech by FLIR
|
Samacsys Manufacturer | Extech |