Part Details for BT1.5M-C0 by Panduit Corp
Overview of BT1.5M-C0 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT1.5M-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C0723
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:160Mm, Cable Tie Width:2.4Mm, Cable Bundle Diameter Max:38Mm, Cable Tie Type:Miniature, Product Range:-, Accessory Type:Dome-Top Barb Ty Cable Tie Rohs Compliant: Yes |Panduit BT1.5M-C0 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$26.6800 / $28.7000 | Buy Now |
DISTI #
298-1088-ND
|
DigiKey | CBL TIE LOCKING BLACK 18LB 6.10" Min Qty: 100 Lead time: 3 Weeks Container: Bulk |
3000 In Stock |
|
$0.2675 / $0.3098 | Buy Now |
DISTI #
BT1.5M-C0
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Weather Resistant Nylon 6.6 Black - Bag (Alt: BT1.5M-C0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$19.6300 | Buy Now |
DISTI #
644-BT1.5M-C0
|
Mouser Electronics | Cable Ties Cable Tie Metal Barb 6.3L (160mm) RoHS: Compliant | 1357 |
|
$0.2470 / $0.3200 | Buy Now |
DISTI #
V99:2348_06880275
|
Arrow Electronics | Cable Ties, Dome Top Barb Weather Resistant Nylon 6/6 Black 38mm 80N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1933 | Americas - 100 |
|
$0.0186 / $0.0979 | Buy Now |
DISTI #
70043725
|
RS | Cable Tie, 6.3"L, weather resistant nylon 6.6, Black | Panduit BT1.5M-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 4 |
|
$29.7900 / $33.8500 | Buy Now |
DISTI #
72259607
|
RS | Cable Tie, 6.3"L, weather resistant nylon 6.6, Black | Panduit BT1.5M-C0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2680 / $0.2850 | RFQ |
DISTI #
PANBT1.5M-C0
|
Heilind Electronics | Cable Tie, Metal Barb, 6.3L (160mm), Mi | Americas - 21525 in Stock |
|
$0.2622 / $0.3356 | Buy Now |
|
Onlinecomponents.com | Cable Ties Dome Top Nylon 6.6 Black 38mm 80N Bulk RoHS: Compliant |
3000 In Stock |
|
$0.2240 / $0.2750 | Buy Now |
DISTI #
34846866
|
Verical | Cable Ties, Dome Top Barb Weather Resistant Nylon 6/6 Black 38mm 80N RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1933 | Americas - 100 |
|
$0.0979 | Buy Now |
Part Details for BT1.5M-C0
BT1.5M-C0 CAD Models
BT1.5M-C0 Part Data Attributes
|
BT1.5M-C0
Panduit Corp
Buy Now
|
Compare Parts:
BT1.5M-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |