Part Details for BT1.5I-C by Panduit Corp
Overview of BT1.5I-C by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT1.5I-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9936
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:155Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:38Mm, Cable Tie Type:Intermediate, Product Range:-, Accessory Type:Dome-Top Barb Ty Cable Tie Rohs Compliant: Yes |Panduit BT1.5I-C Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 57 |
|
$18.9300 / $20.7900 | Buy Now |
DISTI #
83T2350
|
Newark | Cable Tie, Barb, nat,102X2.4Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:155Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:38Mm, Minimum Loop Tensile Strength:40Lb, Cable Rohs Compliant: Yes |Panduit BT1.5I-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 28 |
|
$19.6300 / $22.6500 | Buy Now |
DISTI #
298-1064-ND
|
DigiKey | CBL TIE LOCKING NAT 40LBS 6.1" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
4800 In Stock |
|
$0.1876 / $0.2052 | Buy Now |
DISTI #
BT1.5I-C
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Nylon 6.6 Natural - Bag (Alt: BT1.5I-C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.1358 | Buy Now |
DISTI #
96F9936
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Nylon 6.6 Natural - Boxed Product (Development Kits) (Alt: 96F9936) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Box | 57 Partner Stock |
|
$18.9300 / $20.7900 | Buy Now |
DISTI #
644-BT1.5I-C
|
Mouser Electronics | Cable Ties Cable Tie Metal Barb 6.1L (155mm) RoHS: Compliant | 909 |
|
$0.1640 / $0.2000 | Buy Now |
DISTI #
V99:2348_06880190
|
Arrow Electronics | Cable Ties, Dome Top Barb Nylon 6/6 Natural 38mm 178N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 49 |
|
$0.0600 / $0.1127 | Buy Now |
DISTI #
V86:2349_06880190
|
Arrow Electronics | Cable Ties, Dome Top Barb Nylon 6/6 Natural 38mm 178N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1830 | Americas - 4 |
|
$0.0714 / $0.1151 | Buy Now |
DISTI #
70043721
|
RS | Cable Tie, Locking, Natural Nylon 6/6, 6.1" L, 0.141" W, 0.185" (Head) H, 40lb | Panduit BT1.5I-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Package | 9 |
|
$18.5000 / $20.7900 | Buy Now |
DISTI #
72259601
|
RS | Cable Tie, Locking, Natural Nylon 6/6, 6.1" L, 0.141" W, 0.185" (Head) H, 40 | Panduit BT1.5I-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1700 / $0.1810 | RFQ |
Part Details for BT1.5I-C
BT1.5I-C CAD Models
BT1.5I-C Part Data Attributes
|
BT1.5I-C
Panduit Corp
Buy Now
|
Compare Parts:
BT1.5I-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |