Part Details for BT-CAT5-P1J-56118 by L-com Inc
Overview of BT-CAT5-P1J-56118 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-CAT5-P1J-56118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9406
|
Newark | Injbt-Cat5-P1J W/56Vdc@117.6W |L-Com BT-CAT5-P1J-56118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.9900 | Buy Now |
DISTI #
5073-BT-CAT5-P1J-56118-ND
|
DigiKey | INJBT-CAT5-P1J W/56VDC@117.6W Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$173.7560 / $185.5100 | Buy Now |
DISTI #
73600571
|
RS | BT-CAT5-P1J Injector Kit with 56VDC @ 117.6 Watt Power Supply- | L-com BT-CAT5-P1J-56118 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$195.9900 | RFQ |
|
Onlinecomponents.com | INJBT-CAT5-P1J W/56VDC@117.6W | 0 |
|
$174.6200 / $187.5600 | Buy Now |
DISTI #
BT-CAT5-P1J-56118
|
L-com US | The BT-CAT5-P1J-56118 Single-Port CAT5 PoE Midspan/Injector (also known as PoE Passive Splitter or Tap) is a commercial grade Power-over-Ethernet device that supplies power for a 10/100 Base-T Power-over-Ethernet, PoE equipped network device. It is compatible with a Power Device (PD) that support the IEEE 802.3af standard PoE power feed using Mode B (Pins 4/5 and 7/8). Additionally, the unit supports both positive and negative DC as well as AC power up to 55 volts. Only a single Ethernet cable is run to each Network Appliance instead of separate power and data cables. Power-over-Ethernet eliminates the need for an AC outlet to be installed. Integral Medium Power Surge Protection The BT-CAT5-P1J features integral surge protection for the data lines and power feeds. The unit eliminates the need for an external surge protector. The unit provides protection for both common and differential mode surges. High-speed semiconductors clamp any voltage, positive or negative on the wires. The limits are +/- 58 volts on the four cable pairs. The design utilizes Thyristor diode technology which has superior power handling capability compared to TVS or Avalanche diode based designs. The BT-CAT5-P1J can also be used as a standalone lightning surge protector. A ground lug and terminal is located directly on the injector housing providing superior grounding. The cast aluminum housing includes integral mounting feet for ease of installation. This kit includes the protector/injector and a 56VDC @ 117.6W power supply (PS56118-25R). This unit is also available individually or in the following kits: Injector only - BT-CAT5-P1J With 48VDC @ 48 Watt Power Supply - BT-CAT5-P1J-4848 With 48VDC @ 70 Watt Power Supply - BT-CAT5-P1J-4870. Min Qty: 1 Package Multiple: 1 | 360 |
|
$156.7900 / $195.9900 | Buy Now |