Part Details for BT-8-10-RD by Essentra Components
Results Overview of BT-8-10-RD by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-8-10-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1154
|
Newark | Cable Ties, Cable Tie Material:Pe (Polyethylene), Cable Tie Length:222.3Mm, Cable Tie Width:9.5Mm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1002 |
|
$0.1920 / $0.3270 | Buy Now |
DISTI #
RPC3553-ND
|
DigiKey | BEADED TIE RED 8.75" Min Qty: 1000 Lead time: 7 Weeks Container: Bulk |
1000 In Stock |
|
$0.0983 / $0.1360 | Buy Now |
DISTI #
144-BT-8-10-RD
|
Mouser Electronics | Cable Ties Beaded Tie,Rel,Red,8.75 in Lg RoHS: Compliant | 0 |
|
$0.1040 / $0.1190 | Order Now |
DISTI #
70905634
|
RS | Cable Tie, Standard, Beaded, Removable, Red, Length 8.75 in, 3 Bead Bundle | Essentra Componen... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1240 / $0.1370 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.0987 / $0.1054 | Buy Now |
|
Onlinecomponents.com | Ball Cable Tie - Red - Polypropylene - Overall Length 222.3 mm (8.750 in) - Head Shape Teardro... more RoHS: Compliant | 0 |
|
$0.0831 / $0.1194 | Buy Now |
DISTI #
RICBT-8-10-RD
|
DB Roberts | BEADED TIE,REL,RED,8.75 IN LG | 0 |
|
RFQ |
Part Details for BT-8-10-RD
BT-8-10-RD CAD Models
BT-8-10-RD Part Data Attributes
|
BT-8-10-RD
Essentra Components
Buy Now
|
Compare Parts:
BT-8-10-RD
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |