Part Details for BT-6 by Curtis Industries
Overview of BT-6 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-2530-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.652" Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3 In Stock |
|
$15.4275 / $20.3300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 12 POS 16.56mm Screw Panel Mount 30A RoHS: Compliant | 0 |
|
$19.3300 / $52.9400 | Buy Now |