Part Details for BT-5-10-YL by Essentra Components
Results Overview of BT-5-10-YL by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT-5-10-YL Information
BT-5-10-YL by Essentra Components is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for BT-5-10-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3186
|
Newark | Cable Tie, 127Mm, Polypropylene, Yellow, Cable Tie Material:Pp (Polypropylene), Cable Tie Length:1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1900 |
|
$0.0410 | Buy Now |
DISTI #
RPC3550-ND
|
DigiKey | BEADED TIE YELLOW 5" Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0823 | Buy Now |
DISTI #
144-BT-5-10-YL
|
Mouser Electronics | Cable Ties Beaded Tie,Rel,Yellow,5 in Lg RoHS: Compliant | 0 |
|
$0.0470 | Order Now |
DISTI #
70905638
|
RS | Cable Tie, Standard, Beaded, Removable, Yellow, Length 5.00 in, 3 Bead Bundle | Essentra Compo... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0650 / $0.0730 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.0504 / $0.0546 | Buy Now |
|
Onlinecomponents.com | Ball Cable Tie - Yellow - Polypropylene - Overall Length 127 mm (5.000 in) - Head Shape Teardr... more RoHS: Compliant | 0 |
|
$0.0424 / $0.0727 | Buy Now |
DISTI #
RICBT-5-10-YL
|
DB Roberts | BEADED TIE,REL,YELLOW,5 IN LG | 0 |
|
RFQ |