Part Details for BT-4310-SFLEX-1 by Gamma Electronics
Overview of BT-4310-SFLEX-1 by Gamma Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4310LC-352 | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-352KE | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-132KEB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4619, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for BT-4310-SFLEX-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2807-BT-4310-SFLEX-1-ND
|
DigiKey | WEATHER PROTECTIVE BOOT Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
175 In Stock |
|
$17.3300 / $21.1800 | Buy Now |