Part Details for BT-4-10-RD by Essentra Components
Results Overview of BT-4-10-RD by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT-4-10-RD Information
BT-4-10-RD by Essentra Components is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for BT-4-10-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3180
|
Newark | Cable Tie, 101.6Mm, Polypropylene, Red, Cable Tie Material:Pp (Polypropylene), Cable Tie Length:10... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 / $0.0620 | Buy Now |
DISTI #
RPC1164-ND
|
DigiKey | BEADED TIE RED 4" L Min Qty: 1000 Lead time: 7 Weeks Container: Bulk |
1120 In Stock |
|
$0.0512 / $0.0709 | Buy Now |
DISTI #
144-BT-4-10-RD
|
Mouser Electronics | Cable Ties Beaded Tie,Rel,Red,4 in Lg RoHS: Compliant | 0 |
|
$0.0490 / $0.0620 | Order Now |
DISTI #
70905631
|
RS | Cable Tie, Standard, Beaded, Removable, Red, Length 4.00 in, 3 Bead Bundle | Essentra Componen... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0500 / $0.0540 | RFQ |
|
Onlinecomponents.com | Ball Cable Tie - Red - Polypropylene - Overall Length 101.6 mm (4.000 in) - Head Shape Teardro... more RoHS: Compliant | 0 |
|
$0.0343 / $0.0589 | Buy Now |
DISTI #
RICBT-4-10-RD
|
DB Roberts | BEADED TIE,REL,RED,4 IN LG | 0 |
|
RFQ |