Part Details for BT-301-200M by Wakefield-Vette
Overview of BT-301-200M by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-301-200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9794
|
Newark | Thermally Conductive Adhesive, Cartridge, Adhesive Type:Epoxy, Adhesive Colour:Black/White, Thermal Conductivity:1.04W/M.k, Tensile Strength:-, Dispensing Method:Cartridge, Volume:200Ml, Weight:-, Product Range:Bondatherm Series Rohs Compliant: Yes |Wakefield Thermal BT-301-200M Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8700 / $59.3400 | Buy Now |
DISTI #
345-1588-ND
|
DigiKey | FAST CURING THERMALLY CONDUCTIVE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1635 / $59.3900 | Buy Now |
DISTI #
567-BT-301-200M
|
Mouser Electronics | Thermal Interface Products BondaTherm Series Fast Curing Thermally Conductive Adhesive, 200ml RoHS: Compliant | 0 |
|
$47.1600 / $59.3900 | Order Now |
DISTI #
74654419
|
RS | Fast Curing Thermally Conductive Adhesive | Wakefield BT-301-200M RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$65.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$42.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.4600 / $69.1800 | Buy Now |
DISTI #
000000000006428965
|
Sager | Thermal Interface Products BondaTherm Series Fast Curing Thermally Conductive Adhesive, 200ml Min Qty: 24 | 0 |
|
$44.4100 / $49.4200 | Buy Now |