Part Details for BT-2727 by BUD Industries Inc
Overview of BT-2727 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-2727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M1891
|
Newark | Enclosure, Pcb Box, Polycarbonate, Blue, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:170.9Mm, External Width - Metric:121Mm, External Depth - Metric:80Mm, Ip Rating:Ip65, Body Color:Blue Rohs Compliant: Yes |Bud Industries BT-2727 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$20.8500 / $27.2600 | Buy Now |
DISTI #
377-1545-ND
|
DigiKey | BOX PLAS TRN BLU 6.73"L X 4.76"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
37 In Stock |
|
$18.8125 / $26.7000 | Buy Now |
DISTI #
563-BT-2727
|
Mouser Electronics | Electrical Enclosures Blue Clear Plastic Enclosure (6.7 X 4.8 X 3.2 In) RoHS: Compliant | 0 |
|
$18.8100 / $26.2100 | Order Now |
DISTI #
70147757
|
RS | Enclosure, Polycarbonate, Transparent Blue, UL94-V2,6.73 x 4.76 x 3.15,BT Series | Bud Industries BT-2727 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.4500 / $28.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.0700 | Buy Now |
|
Onlinecomponents.com | Blue Polycarbonate NEMA 4X Enclosure RoHS: Compliant | 15 Factory Stock |
|
$20.0100 / $26.4900 | Buy Now |
DISTI #
000000000002596280
|
Sager | Electrical Enclosures Blue Clear Plastic Enclosure (6.7 X 4.8 X 3.2 In) Min Qty: 5 | 15 |
|
$18.8500 / $30.1000 | Buy Now |
DISTI #
1349403
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$22.9887 / $30.6182 | Buy Now |
|
Master Electronics | Blue Polycarbonate NEMA 4X Enclosure RoHS: Compliant | 15 Factory Stock |
|
$20.0100 / $26.4900 | Buy Now |
DISTI #
10012556
|
TestEquity LLC | Bud Industries BT-2727 Enclosure, Clear Plastic, Blue, 6.7x4.8x3.2 in, BT Series | 15 |
|
$23.1500 | Buy Now |