Part Details for BT-2-01-BK by Essentra Components
Overview of BT-2-01-BK by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-2-01-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3172
|
Newark | Beaded Cable Tie, Nylon 6.6, 63.5Mm, Blk, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:63.5Mm, Cable Tie Width:-, Cable Bundle Diameter Max:14.3Mm, Cable Tie Type:Beaded, Product Range:Bt Series Rohs Compliant: Yes |Essentra Components BT-2-01-BK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 / $0.0710 | Buy Now |
DISTI #
RPC5677-ND
|
DigiKey | BEADED TIE BLACK 2.5" Min Qty: 1000 Lead time: 8 Weeks Container: Bag |
9000 In Stock |
|
$0.0447 / $0.0696 | Buy Now |
DISTI #
144-BT-2-01-BK
|
Mouser Electronics | Cable Ties Beaded Tie,Rel,Black,2.5 in Lg,, Beaded Tie,Rel,Black,2.5 in Lg RoHS: Compliant | 0 |
|
$0.0570 / $0.0680 | Order Now |
DISTI #
70905608
|
RS | Cable Tie, Standard, Beaded, Removable, Black, Length 2.50 in, 3 Bead Bundle | Essentra Components BT-2-01-BK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0570 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0398 | Buy Now |
|
Onlinecomponents.com | Ball Cable Ties - Standard, Removable, Black, PP, 2.500 in long RoHS: Compliant | 0 |
|
$0.0396 / $0.0611 | Buy Now |
DISTI #
RICBT-2-01-BK
|
DB Roberts | BEADED TIE,REL,BLACK,2.5 IN LG | 0 |
|
RFQ |