Part Details for BT-101-50M by Wakefield-Vette
Overview of BT-101-50M by Wakefield-Vette
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-101-50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8962
|
Newark | Adhesive, Gun, 50Ml, Transparent, Adhesive Type:Epoxy, Adhesive Colour:Transparent, Thermal Conductivity:-, Tensile Strength:8500Psi, Dispensing Method:Cartridge, Volume:50Ml, Weight:-, Product Range:Bondatherm Rohs Compliant: Yes |Wakefield Thermal BT-101-50M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6300 / $17.8200 | Buy Now |
DISTI #
345-1550-ND
|
DigiKey | NON-SAG 5 MINUTE BONDATHERM EPOX Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$14.1567 / $19.5600 | Buy Now |
DISTI #
567-BT-101-50M
|
Mouser Electronics | Chemicals BondaTherm Series Non-Sag 5 Minute Epoxy Adhesive RoHS: Compliant | 0 |
|
$13.7200 / $17.9500 | Order Now |
DISTI #
71119496
|
RS | Non-Sag 5 Minute BondaTherm Epoxy Adhesive,1.7 oz (50mL) Dual Cartridge | Wakefield BT-101-50M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 |
|
$10.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$13.1400 | Buy Now |
|
Onlinecomponents.com | Non-Sag 5 Minute BondaTherm Epoxy Adhesive RoHS: Compliant |
58 In Stock |
|
$13.5300 / $21.7600 | Buy Now |
DISTI #
76060634
|
Verical | Epoxy Adhesives Two Compound 1:1 Semi Transparent 2e14Ohm.cm Min Qty: 3 Package Multiple: 1 Date Code: 2326 | Americas - 58 |
|
$19.3180 / $28.2880 | Buy Now |
DISTI #
BT-101-50M
|
Richardson RFPD | THERMAL ADHESIVE/COMPOUND/MATERIAL RoHS: Compliant Min Qty: 50 | 0 |
|
$14.7800 | Buy Now |
DISTI #
000000000005950193
|
Sager | Chemicals BondaTherm Series Non-Sag 5 Minute Epoxy Adhesive Min Qty: 50 | 0 |
|
$13.1300 / $15.8300 | Buy Now |
|
Master Electronics | Non-Sag 5 Minute BondaTherm Epoxy Adhesive RoHS: Compliant |
58 In Stock |
|
$13.5300 / $21.7600 | Buy Now |
Part Details for BT-101-50M
BT-101-50M CAD Models
BT-101-50M Part Data Attributes
|
BT-101-50M
Wakefield-Vette
Buy Now
|
Compare Parts:
BT-101-50M
Wakefield-Vette
|
Samacsys Manufacturer | Wakefield Thermal |