Part Details for BT-10 by Curtis Industries
Overview of BT-10 by Curtis Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-2524-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.652" Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2 In Stock |
|
$31.4082 / $36.9500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 20 POS 16.56mm Screw Panel Mount 30A RoHS: Compliant |
30 In Stock |
|
$38.0500 / $68.3200 | Buy Now |
DISTI #
66432478
|
Verical | Conn Terminal Block F 10 POS 16.56mm Panel Mount 30A Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$50.9860 / $88.8160 | Buy Now |
|
Master Electronics | Conn Terminal Block F 20 POS 16.56mm Screw Panel Mount 30A RoHS: Compliant |
30 In Stock |
|
$38.0500 / $68.3200 | Buy Now |