Part Details for BT-10-01-NT by Essentra Components
Overview of BT-10-01-NT by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-10-01-NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1145
|
Newark | Cable Ties, Cable Tie Material:Nylon (Polyamide), Cable Tie Length:273.1Mm, Cable Tie Width:9.5Mm, Cable Bundle Diameter Max:85.7Mm, Cable Tie Type:Beaded, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon, Colour:White Rohs Compliant: Yes |Essentra Components BT-10-01-NT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 406 |
|
$0.1560 / $0.1700 | Buy Now |
DISTI #
RP735-ND
|
DigiKey | BEADED TIE NATURAL 10.75" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk |
2000 In Stock |
|
$0.1240 / $0.1669 | Buy Now |
DISTI #
144-BT-10-01-NT
|
Mouser Electronics | Cable Ties Beaded Tie,Rel,Natural,10.75 in Lg, Beaded Tie,Releasable,Nat RoHS: Compliant | 1000 |
|
$0.1430 / $0.1570 | Buy Now |
DISTI #
70905622
|
RS | Tie, Nylon 6/6, 3-1/8 in. (Max.), 10.75in., 3/8 in. | Essentra Components BT-10-01-NT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 672 |
|
$0.1490 / $0.1670 | Buy Now |
|
Future Electronics | BEADED TIE 10.75" NYLON RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1360 / $0.1470 | Buy Now |
|
Onlinecomponents.com | Ball Cable Tie - Natural - Nylon 6/6 - Overall Length 273.1 mm (10.750 in) - Head Shape Teardrop RoHS: Compliant |
400 In Stock |
|
$0.1123 / $0.1747 | Buy Now |
DISTI #
51702454
|
Verical | Cable Ties, Beaded Nylon 6/6 Natural 85.7mm Min Qty: 400 Package Multiple: 400 Date Code: 1645 | Americas - 400 |
|
$0.2206 | Buy Now |
DISTI #
RICBT-10-01-NT
|
DB Roberts | BEADED TIE,REL,NATURAL,10.75 I | 0 |
|
RFQ | |
DISTI #
3408907
|
element14 Asia-Pacific | CABLE TIES RoHS: Compliant Min Qty: 1 Container: Each | 406 |
|
$0.4733 / $0.4984 | Buy Now |
DISTI #
3408907
|
Farnell | CABLE TIES RoHS: Compliant Min Qty: 1000 Lead time: 18 Weeks, 4 Days Container: Each | 406 |
|
$0.1651 | Buy Now |
Part Details for BT-10-01-NT
BT-10-01-NT CAD Models
BT-10-01-NT Part Data Attributes:
|
BT-10-01-NT
Essentra Components
Buy Now
|
Compare Parts:
BT-10-01-NT
Essentra Components
|
Samacsys Manufacturer | Essentra Components |