Part Details for BT-02-200M by Wakefield-Vette
Results Overview of BT-02-200M by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT-02-200M Information
BT-02-200M by Wakefield-Vette is an RF/Microwave DC Block.
RF/Microwave DC Blocks are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for BT-02-200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9792
|
Newark | Equalizer Static Mixer, 200Ml, Applicator Type:Mixing Tip, Product Range:Bondatherm Series Rohs Co... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 | Buy Now |
DISTI #
345-1590-ND
|
DigiKey | BONDATHERM EQUALIZER STATIC MIXE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
152 In Stock |
|
$2.3376 / $2.7700 | Buy Now |
DISTI #
567-BT-02-200M
|
Mouser Electronics | Other Tools BondaTherm Equalizer Static Mixer (200ml) RoHS: Compliant | 0 |
|
$2.2200 / $2.5500 | Order Now |
DISTI #
74654415
|
RS | BondaTherm Equalizer Static Mixer (200ML) | Wakefield BT-02-200M RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $2.1200 | Buy Now |
DISTI #
000000000006428963
|
Sager | Other Tools BondaTherm Equalizer Static Mixer (200ml) Min Qty: 100 | 0 |
|
$1.6600 / $2.2900 | Buy Now |
Part Details for BT-02-200M
BT-02-200M CAD Models
BT-02-200M Part Data Attributes
|
BT-02-200M
Wakefield-Vette
Buy Now
|
Compare Parts:
BT-02-200M
Wakefield-Vette
Select a part to compare: |
Samacsys Manufacturer | Wakefield Thermal |