Part Details for BT-01-200M by Wakefield-Vette
Overview of BT-01-200M by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-01-200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9791
|
Newark | Equalizer Dispense Gun, 200Ml, Dispenser Type:Gun, Volume:200Ml, Product Range:Bondatherm Series Rohs Compliant: Yes |Wakefield Thermal BT-01-200M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.1700 / $262.9500 | Buy Now |
DISTI #
345-1589-ND
|
DigiKey | BONDATHERM EQUALIZER DISPENSE GU Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$234.7777 / $270.9000 | Buy Now |
DISTI #
567-BT-01-200M
|
Mouser Electronics | Other Tools BondaTherm Equalizer Dispense Gun (200ml) RoHS: Compliant | 0 |
|
$231.6200 / $252.7700 | Order Now |
DISTI #
74654414
|
RS | BondaTherm Equalizer Dispense Gun (200ml) | Wakefield BT-01-200M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$340.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$218.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$208.0900 / $387.4200 | Buy Now |
DISTI #
000000000006428962
|
Sager | Other Tools BondaTherm Equalizer Dispense Gun (200ml) Min Qty: 10 | 0 |
|
$229.5600 / $248.3500 | Buy Now |