BSZ165N04NSG
Infineon Technologies AG
Description: Power Field-Effect Transistor, 31A I(D), 40V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-8

Overview of BSZ165N04NSG by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BSZ165N04NSG by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Quest Components POWER FIELD-EFFECT TRANSISTOR, 31A I(D), 40V, 0.0165OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET 19
  • 1 $0.6000
  • 9 $0.5000
$0.5000 / $0.6000 Buy Now

CAD Models for BSZ165N04NSG by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSZ165N04NSG by Infineon Technologies AG

BSZ165N04NSG
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, R-PDSO-F8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
5 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
31 A
Drain-source On Resistance-Max
0.0165 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
25 W
Pulsed Drain Current-Max (IDM)
124 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BSZ165N04NSG
    Infineon Technologies AG
    Power Field-Effect Transistor, 31A I(D), 40V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-8
    VS

Alternate Parts for BSZ165N04NSG

This table gives cross-reference parts and alternative options found for BSZ165N04NSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSZ165N04NSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BSZ165N04NSGATMA1 Power Field-Effect Transistor, 31A I(D), 40V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-8 Infineon Technologies AG BSZ165N04NSG vs BSZ165N04NSGATMA1

Related Parts for BSZ165N04NSG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSZ165N04NSG by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSZ165N04NSG by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BSZ165N04NSG would you like to use for your alert(s)?
  • Please alert me when BSZ165N04NSG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSZ165N04NSG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSZ165N04NSG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSZ165N04NSG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSZ165N04NSG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSZ165N04NSG by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: