-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5.1A I(D), 20V, 0.055ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8355
|
Newark | Mosfet, N & P-Ch, 20V, 5.1A, 2.5W, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:5.1A, No. Of Pins:8Pins Rohs Compliant: Yes |Infineon BSZ15DC02KDHXTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25567 |
|
$0.4990 / $0.5900 | Buy Now |
DISTI #
BSZ15DC02KDHXTMA1CT-ND
|
DigiKey | MOSFET N/P-CH 20V 5.1A 8TSDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17650 In Stock |
|
$0.4753 / $1.2600 | Buy Now |
DISTI #
BSZ15DC02KDHXTMA1
|
Avnet Americas | Trans MOSFET N/P-CH 20V 5.1A/3.2A 8-Pin TSDSON T/R - Tape and Reel (Alt: BSZ15DC02KDHXTMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5882 | Buy Now |
DISTI #
13AC8355
|
Avnet Americas | Trans MOSFET N/P-CH 20V 5.1A/3.2A 8-Pin TSDSON T/R - Product that comes on tape, but is not reeled (Alt: 13AC8355) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5891 Partner Stock |
|
$0.8310 / $1.2900 | Buy Now |
DISTI #
726-BSZ15DC02KDHXTMA
|
Mouser Electronics | MOSFET SMALL SIGNAL+P-CH RoHS: Compliant | 1700 |
|
$0.4750 / $1.2500 | Buy Now |
|
Future Electronics | N/P-Channel 20 V -3.2/5.1 A OptiMOS™2 + OptiMOS™-P 2 Small Signal Transistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 10000Reel |
|
$0.3650 / $0.3800 | Buy Now |
|
Future Electronics | N/P-Channel 20 V -3.2/5.1 A OptiMOS™2 + OptiMOS™-P 2 Small Signal Transistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 5000Reel |
|
$0.3650 / $0.3800 | Buy Now |
|
Bristol Electronics | 331 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 5.1A I(D), 20V, 0.055OHM, 2-ELEMENT, N-CHANNEL AND P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 5 |
|
$0.8750 / $1.0500 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 5.1A I(D), 20V, 0.055OHM, 2-ELEMENT, N-CHANNEL AND P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 264 |
|
$0.6300 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSZ15DC02KDHXTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSZ15DC02KDHXTMA1
Infineon Technologies AG
Power Field-Effect Transistor, 5.1A I(D), 20V, 0.055ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TSDSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 11 mJ | |
Case Connection | DRAIN | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.1 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSZ15DC02KDHXTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSZ15DC02KDHXTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSZ15DC02KDH | Power Field-Effect Transistor, 5.1A I(D), 20V, 0.055ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8 | Infineon Technologies AG | BSZ15DC02KDHXTMA1 vs BSZ15DC02KDH |