-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 11A I(D), 60V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3364
|
Newark | Mosfet, N Channel, 60V, 20A, 8Tsdson, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:20A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon BSZ110N06NS3GATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2382 |
|
$0.3350 / $0.7700 | Buy Now |
DISTI #
BSZ110N06NS3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 20A 8TSDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11130 In Stock |
|
$0.3226 / $0.8600 | Buy Now |
DISTI #
BSZ110N06NS3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 20A 8-Pin TSDSON EP T/R - Tape and Reel (Alt: BSZ110N06NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3011 / $0.3442 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 11 mOhm 25 nC OptiMOS™ Power Mosfet - TSDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.2850 / $0.3000 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 11 mOhm 25 nC OptiMOS™ Power Mosfet - TSDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.2850 / $0.2950 | Buy Now |
|
Rochester Electronics | BSZ110N06 - 12V-300V N-Channel Power MOSFET ' RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$0.3199 / $0.3764 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 60 V 11 mOhm 25 nC OptiMOS™ Power Mosfet - TSDSON-8 | 44764 |
|
RFQ | |
DISTI #
SP000453676
|
EBV Elektronik | Trans MOSFET N-CH 60V 20A 8-Pin TSDSON T/R (Alt: SP000453676) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | Single N-Channel 60 V 11 mOhm 25 nC OptiMOS� Power Mosfet - TSDSON-8 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.3800 / $0.4071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSZ110N06NS3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSZ110N06NS3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 11A I(D), 60V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, S-PDSO-N5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 55 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSZ110N06NS3GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSZ110N06NS3GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTTFS5820NLTWG | Single N-Channel Power MOSFET 60V, 37A, 11.5mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL | onsemi | BSZ110N06NS3GATMA1 vs NTTFS5820NLTWG |
BSF110N06NT3G | Power Field-Effect Transistor, 11A I(D), 60V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2, CANPAK-3 | Infineon Technologies AG | BSZ110N06NS3GATMA1 vs BSF110N06NT3G |
BSZ110N06NS3G | Power Field-Effect Transistor, 11A I(D), 60V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8 | Infineon Technologies AG | BSZ110N06NS3GATMA1 vs BSZ110N06NS3G |
BSF110N06NT3GXUMA1 | Power Field-Effect Transistor, 11A I(D), 60V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2, CANPAK-3 | Infineon Technologies AG | BSZ110N06NS3GATMA1 vs BSF110N06NT3GXUMA1 |
FDP14AN06LA0_NL | Power Field-Effect Transistor, 10A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BSZ110N06NS3GATMA1 vs FDP14AN06LA0_NL |