Part Details for BSZ100N06LS3 G by Infineon Technologies AG
Overview of BSZ100N06LS3 G by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSZ100N06LS3 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSZ100N06LS3G
|
Mouser Electronics | MOSFETs N-Ch 60V 20A TSDSON-8 OptiMOS 3 RoHS: Compliant | 12866 |
|
$0.4010 / $1.0700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.4680 / $0.6750 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 60V 20A TSDSON-8 | 19200 |
|
$0.2721 / $0.4081 | Buy Now |
Part Details for BSZ100N06LS3 G
BSZ100N06LS3 G CAD Models
BSZ100N06LS3 G Part Data Attributes
|
BSZ100N06LS3 G
Infineon Technologies AG
Buy Now
|
Compare Parts:
BSZ100N06LS3 G
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |