Part Details for BSZ100N03LS G by Infineon Technologies AG
Overview of BSZ100N03LS G by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSZ100N03LS G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSZ100N03LSG
|
Mouser Electronics | MOSFET N-Ch 30V 40A TSDSON-8 OptiMOS 3 RoHS: Compliant | 3259 |
|
$0.2510 / $0.6700 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.4200 / $0.7000 | Buy Now | |
DISTI #
TMOSP9640
|
Rutronik | N-CH 30V 40A 10mOhm S3O8 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2288 / $0.2966 | Buy Now |