-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 12A I(D), 40V, 0.0142ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R2538
|
Newark | Mosfet, N Channel, 40V, 40A, Pg-Tsdson, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:40A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.2V Rohs Compliant: Yes |Infineon BSZ097N04LSGATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 / $0.9780 | Buy Now |
DISTI #
BSZ097N04LSGATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 12A/40A 8TSDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6314 In Stock |
|
$0.3108 / $0.9400 | Buy Now |
DISTI #
BSZ097N04LSGATMA1
|
Avnet Americas | Trans MOSFET N-CH 40V 12A 8-Pin TSDSON T/R - Tape and Reel (Alt: BSZ097N04LSGATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 45000 |
|
$0.2901 / $0.3315 | Buy Now |
DISTI #
726-BSZ097N04LSGATMA
|
Mouser Electronics | MOSFET N-Ch 40V 40A TSDSON-8 OptiMOS 3 RoHS: Compliant | 36446 |
|
$0.3180 / $0.9400 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 9.7 mOhm 18 nC OptiMOS™ Power Mosfet - TSDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 55000Reel |
|
$0.2850 / $0.2950 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 9.7 mOhm 18 nC OptiMOS™ Power Mosfet - TSDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.2850 / $0.2950 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 555 |
|
RFQ | ||
|
Quest Components | 444 |
|
$0.3920 / $0.9800 | Buy Now | |
DISTI #
BSZ097N04LSGATMA1
|
TME | Transistor: N-MOSFET, unipolar, 40V, 40A, 35W, PG-TSDSON-8 Min Qty: 1 | 4975 |
|
$0.3660 / $0.8610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSZ097N04LSGATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSZ097N04LSGATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 12A I(D), 40V, 0.0142ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-N5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.0142 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |