Part Details for BSZ0902NSATMA1 by Infineon Technologies AG
Overview of BSZ0902NSATMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for BSZ0902NSATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSZ0902NSATMA1CT-ND
|
DigiKey | MOSFET N-CH 30V 19A/40A TSDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98063 In Stock |
|
$0.3985 / $0.7500 | Buy Now |
DISTI #
BSZ0902NSATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 19A 8-Pin TSDSON EP T/R - Tape and Reel (Alt: BSZ0902NSATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3720 / $0.4251 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 2.6 mOhm 26 nC OptiMOS™ Power Mosfet - TSDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.3900 / $0.4050 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 2.6 mOhm 26 nC OptiMOS™ Power Mosfet - TSDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now |
|
Rochester Electronics | BSZ0902 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.3952 / $0.4649 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5000 | 100 |
|
$0.5805 | Buy Now |
DISTI #
SP000854386
|
EBV Elektronik | Transistor MOSFET N-CH 30V 40A 8-Pin TSDSON T/R (Alt: SP000854386) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 30V 2.6m20A10V 2V250uA 1PCSNChannel TSDSON-8 MOSFETs ROHS | 16 |
|
$0.3712 / $0.4946 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 30V 19A/40A TSDSON / N-Channel 30 V 19A (Ta), 40A (Tc) 2.1W (Ta), 48W (Tc) Surface Mount PG-TSDSON-8-FL | 185000 |
|
$0.7770 / $1.1650 | Buy Now |
Part Details for BSZ0902NSATMA1
BSZ0902NSATMA1 CAD Models
BSZ0902NSATMA1 Part Data Attributes:
|
BSZ0902NSATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSZ0902NSATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |