-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 40A I(D), 80V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8FL, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSZ075N08NS5ATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9456
|
Newark | Mosfet, N-Ch, 80V, 40A, 150Deg C, 69W, Channel Type:N Channel, Drain Source Voltage Vds:80V, Cont... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5050 |
|
$0.4890 | Buy Now |
DISTI #
BSZ075N08NS5ATMA1CT-ND
|
DigiKey | MOSFET N-CH 80V 40A 8TSDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63866 In Stock |
|
$0.5879 / $1.0800 | Buy Now |
DISTI #
12AC9456
|
Avnet Americas | Trans MOSFET N-CH 80V 40A 8-Pin TSDSON T/R - Product that comes on tape, but is not reeled (Alt: 12A... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack |
5050 Partner Stock |
|
$0.7640 / $0.9260 | Buy Now |
DISTI #
BSZ075N08NS5ATMA1
|
Avnet Americas | Trans MOSFET N-CH 80V 40A 8-Pin TSDSON T/R - Tape and Reel (Alt: BSZ075N08NS5ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 / $0.4769 | Buy Now |
DISTI #
726-BSZ075N08NS5ATMA
|
Mouser Electronics | MOSFETs N-Ch 80V 40A TSDSON-8 RoHS: Compliant | 71794 |
|
$0.5850 / $1.0600 | Buy Now |
DISTI #
73928877
|
RS | Transistor, MOSFET, N-channel normal level, power-transistor, 80V, Id 73A | Infineon BSZ075N08NS5ATM... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 | RFQ |
|
Future Electronics | Single N-Channel 80 V 7.5 mOhm 24 nC OptiMOS™ Power Mosfet - TSDSON-8 FL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.5000 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 7.5 mOhm 24 nC OptiMOS™ Power Mosfet - TSDSON-8 FL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.5000 | Buy Now |
|
Bristol Electronics | 285 |
|
RFQ | ||
|
Rochester Electronics | 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 110686 |
|
$0.5552 / $0.6532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSZ075N08NS5ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSZ075N08NS5ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 40A I(D), 80V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8FL, 8 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TSDSON-8FL, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 104 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |