Part Details for BSZ035N03LS G by Infineon Technologies AG
Overview of BSZ035N03LS G by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSZ035N03LS G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSZ035N03LSG
|
Mouser Electronics | MOSFET N-Ch 30V 40A TSDSON-8 OptiMOS 3 RoHS: Compliant | 4450 |
|
$0.6030 / $1.6200 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$3.7000 / $6.0000 | Buy Now |