Part Details for BSY79 by Central Semiconductor Corp
Results Overview of BSY79 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSY79 Information
BSY79 by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSY79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSY79
|
Avnet Americas | Bipolar Transistor Small Signal NPN Amplifier/Switch 1mA 1V 3-Pin TO-18 Through Hole Box - Boxed Pro... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ |
Part Details for BSY79
BSY79 CAD Models
BSY79 Part Data Attributes
|
BSY79
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BSY79
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, NPN, Silicon, TO-18,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.26 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for BSY79
This table gives cross-reference parts and alternative options found for BSY79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSY79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSY79 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | BSY79 vs BSY79 |
BSY79 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, NPN, Silicon, TO-18 | BSY79 vs BSY79 |
BSY79 | Micro Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | BSY79 vs BSY79 |
2N930.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 30mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | BSY79 vs 2N930.MOD |