Part Details for BSY53 by Philips Semiconductors
Overview of BSY53 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSY53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SMALL-SIGNAL GENERAL-PURPOSE LOW-FREQUENCY BIPOLAR NPN TRANSISTOR Power Bipolar Transistor, 0.75A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Metal, 3 Pin RoHS: Not Compliant |
|
|
RFQ |