Transistors
BSY34
Description: Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN

Overview of BSY34 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for BSY34 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSY34 by Central Semiconductor Corp

BSY34
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-39
Package Description
TO-39, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
25
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.8 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
400 MHz
Want to compare parts?
  1. BSY34
    Central Semiconductor Corp
    Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSY34 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSY34 by Central Semiconductor Corp

  • Please alert me when BSY34 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSY34 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSY34 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSY34 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSY34.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSY34 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: