Part Details for BSX93 by STMicroelectronics
Overview of BSX93 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BSX93
BSX93 CAD Models
BSX93 Part Data Attributes:
|
BSX93
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BSX93
STMicroelectronics
Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for BSX93
This table gives cross-reference parts and alternative options found for BSX93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSX93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N744 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, NPN, TO-18, TO-18, 3 PIN | Electronic Transistors Corp | BSX93 vs 2N744 |
2N5770D75Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | BSX93 vs 2N5770D75Z |
PN3563D74Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | BSX93 vs PN3563D74Z |
CS9018D | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BSX93 vs CS9018D |
2N5770D27Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | BSX93 vs 2N5770D27Z |
PN3563/D74Z | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BSX93 vs PN3563/D74Z |
PN3563D26Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | BSX93 vs PN3563D26Z |
PN3563TRE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, | Central Semiconductor Corp | BSX93 vs PN3563TRE |
2N5770/D26Z | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BSX93 vs 2N5770/D26Z |
2N5770D74Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | BSX93 vs 2N5770D74Z |