Part Details for BSX33DCSM by TT Electronics Power and Hybrid / Semelab Limited
Overview of BSX33DCSM by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSX33DCSM
BSX33DCSM CAD Models
BSX33DCSM Part Data Attributes:
|
BSX33DCSM
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BSX33DCSM
TT Electronics Power and Hybrid / Semelab Limited
1000mA, 55V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | LCC | |
Package Description | SMALL OUTLINE, R-CDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 55 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | MO-041BB | |
JESD-30 Code | R-CDSO-N6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
Alternate Parts for BSX33DCSM
This table gives cross-reference parts and alternative options found for BSX33DCSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSX33DCSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSX33DCSM-JQR-AG4 | 1000mA, 55V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | BSX33DCSM vs BSX33DCSM-JQR-AG4 |
BSX33DCSM-JQR-BG4 | 1000mA, 55V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | BSX33DCSM vs BSX33DCSM-JQR-BG4 |
BSX33DCSM-JQR-BG4 | Small Signal Bipolar Transistor, 1A I(C), 55V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | BSX33DCSM vs BSX33DCSM-JQR-BG4 |
BSX33DCSM-JQR-B | 1000mA, 55V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | BSX33DCSM vs BSX33DCSM-JQR-B |
BSX33DCSM-QR-B | Small Signal Bipolar Transistor, 1A I(C), 55V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | BSX33DCSM vs BSX33DCSM-QR-B |
BSX33DCSMG4 | 1000mA, 55V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | BSX33DCSM vs BSX33DCSMG4 |
BSX33DCSM-JQR | Small Signal Bipolar Transistor, 1A I(C), 55V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | BSX33DCSM vs BSX33DCSM-JQR |
BSX33DCSM-QR-BG4 | 1000mA, 55V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | BSX33DCSM vs BSX33DCSM-QR-BG4 |
BSX33DCSM | Small Signal Bipolar Transistor, 1A I(C), 55V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | BSX33DCSM vs BSX33DCSM |
BSX33DCSM-JQRG4 | 1000mA, 55V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | BSX33DCSM vs BSX33DCSM-JQRG4 |