There are no models available for this part yet.
Overview of BSX-2-RED by Neutrik USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for BSX-2-RED by Neutrik USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13J4959
|
Newark | Strain Relief, Bushing, Xlr Cable Connectors, Jacks, Ne8Mc-1 And Ne8Mc-B-1 Cable Connectors, 1 Rohs Compliant: Yes |Neutrik BSX-2-RED RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
DISTI #
568-BSX-R
|
Mouser Electronics | XLR Connectors RED CABLE BUSHING RoHS: Compliant | 165 |
|
$0.9390 / $1.3900 | Buy Now | |
DISTI #
70088479
|
RS | Connector RED BUSH > X-SERIES | Neutrik BSX-2-RED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$1.1100 / $1.4000 | Buy Now | |
Onlinecomponents.com | Connector Accessory - Bushing - XLR Cable Connectors - Jacks - NE8MC-1 and NE8MC-B-1 Cable Connectors. RoHS: Compliant |
500 In Stock |
|
$0.9940 / $1.3290 | Buy Now | ||
DISTI #
80929402
|
Verical | Colored Sleeves for Connectors Min Qty: 100 Package Multiple: 100 Date Code: 2405 | Americas - 500 |
|
$1.3130 / $1.7290 | Buy Now | |
DISTI #
NTR-BSX-2-RED
|
TME | RED BUSH > X-SERIES Min Qty: 5 | 0 |
|
$0.6700 / $0.9600 | RFQ | |
Powell Electronics | Colored boot - X series -Red Min Qty: 100 | 1782 |
|
$1.0300 | Buy Now | ||
Master Electronics | Connector Accessory - Bushing - XLR Cable Connectors - Jacks - NE8MC-1 and NE8MC-B-1 Cable Connectors. RoHS: Compliant |
500 In Stock |
|
$0.9940 / $1.3290 | Buy Now |