BSW-121-04-L-D
Samtec Inc
Description: Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of BSW-121-04-L-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for BSW-121-04-L-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # BSW-121-04-L-D-ND
DigiKey CONN RCPT 42POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $11.8700
$11.8700 Buy Now
DISTI # BSW-121-04-L-D
Avnet Americas Conn Bottom Mount Socket Strip SKT 42 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: BSW-121-04-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $6.8900
  • 10 $6.3700
  • 25 $6.0200
  • 50 $5.8000
  • 100 $4.3800
$4.3800 / $6.8900 Buy Now
DISTI # 200-BSW-121-04-L-D
Mouser Electronics Board to Board & Mezzanine Connectors .100" Bottom Entry Socket Strip RoHS: Compliant 0
  • 1 $6.8900
  • 10 $6.3700
  • 100 $4.3800
  • 500 $3.9000
  • 1,000 $2.9500
  • 2,500 $2.0000
$2.0000 / $6.8900 Order Now
Onlinecomponents.com .100" Bottom Entry Socket Strip RoHS: Compliant 0
  • 5 $8.3300
  • 25 $6.7700
  • 50 $6.6600
  • 100 $4.9000
  • 250 $4.6900
  • 500 $4.1100
  • 1,000 $3.1900
  • 2,500 $2.1600
$2.1600 / $8.3300 Buy Now
DISTI # 000000000003672434
Sager Board to Board & Mezzanine Connectors .100 Bottom Entry Socket Strip Min Qty: 1 0
  • 1 $6.8900
  • 10 $6.3700
  • 25 $6.0200
  • 50 $5.8000
  • 100 $4.3800
  • 500 $3.9000
$3.9000 / $6.8900 Buy Now
Master Electronics .100" Bottom Entry Socket Strip RoHS: Compliant 0
  • 5 $8.3300
  • 25 $6.7700
  • 50 $6.6600
  • 100 $4.9000
  • 250 $4.6900
  • 500 $4.1100
  • 1,000 $3.1900
  • 2,500 $2.1600
$2.1600 / $8.3300 Buy Now
DISTI # 5cd8d53ecd7c1c4c38217a51
Samtec .100" Bottom Entry Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk 0
  • 1 $6.8900
  • 10 $6.3700
  • 25 $6.0200
  • 50 $5.8000
  • 100 $4.3800
  • 500 $3.9000
  • 1,000 $2.9500
  • 2,000 $2.0000
$2.0000 / $6.8900 Buy Now

CAD Models for BSW-121-04-L-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSW-121-04-L-D by Samtec Inc

BSW-121-04-L-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
42
UL Flammability Code
94V-0
Want to compare parts?
  1. BSW-121-04-L-D
    Samtec Inc
    Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSW-121-04-L-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSW-121-04-L-D by Samtec Inc

Select Manufacturer
Which Manufacturer of BSW-121-04-L-D would you like to use for your alert(s)?
  • Please alert me when BSW-121-04-L-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSW-121-04-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSW-121-04-L-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSW-121-04-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSW-121-04-L-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSW-121-04-L-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: