Part Details for BSW-113-24-L-S by Samtec Inc
Overview of BSW-113-24-L-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSW-113-24-L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSW-113-24-L-S-ND
|
DigiKey | CONN RCPT 13POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2000 | Buy Now |
DISTI #
BSW-113-24-L-S
|
Avnet Americas | Conn Bottom Mount Socket Strip SKT 13 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: BSW-113-24-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $3.7400 | Buy Now |
DISTI #
200-BSW-113-24-L-S
|
Mouser Electronics | Board to Board & Mezzanine Connectors .100" Bottom Entry Socket Strip RoHS: Compliant | 0 |
|
$0.8000 / $3.7400 | Order Now |
|
Onlinecomponents.com | .100" Bottom Entry Socket Strip RoHS: Compliant | 0 |
|
$1.2100 / $3.3100 | Buy Now |
DISTI #
000000000003672389
|
Sager | Board to Board & Mezzanine Connectors .100 Bottom Entry Socket Strip Min Qty: 1 | 0 |
|
$1.5500 / $3.7400 | Buy Now |
|
Master Electronics | .100" Bottom Entry Socket Strip RoHS: Compliant | 0 |
|
$1.2100 / $3.3100 | Buy Now |
DISTI #
5cd8d57acd7c1c4c3821be21
|
Samtec | .100" Bottom Entry Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$0.8000 / $3.7400 | Buy Now |
Part Details for BSW-113-24-L-S
BSW-113-24-L-S CAD Models
BSW-113-24-L-S Part Data Attributes
|
BSW-113-24-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSW-113-24-L-S
Samtec Inc
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BSW-113-24-L-S
This table gives cross-reference parts and alternative options found for BSW-113-24-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSW-113-24-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL17SMD13SM | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | BSW-113-24-L-S vs BL17SMD13SM |
22-42-7135 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | BSW-113-24-L-S vs 22-42-7135 |
22-42-3131 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | BSW-113-24-L-S vs 22-42-3131 |
22-42-5133 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | BSW-113-24-L-S vs 22-42-5133 |
90147-2313 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | BSW-113-24-L-S vs 90147-2313 |
G8271311411 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | BSW-113-24-L-S vs G8271311411 |
91622-313(H) | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | BSW-113-24-L-S vs 91622-313(H) |
ESQT-113-02-L-S-472 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | BSW-113-24-L-S vs ESQT-113-02-L-S-472 |
CMS13S-D5H06 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | BSW-113-24-L-S vs CMS13S-D5H06 |
316-83-113-41-007101 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | BSW-113-24-L-S vs 316-83-113-41-007101 |