BSV18X-CY
Panduit Corp
Description: Wire Terminal

Overview of BSV18X-CY by Panduit Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for BSV18X-CY by Panduit Corp

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Splice Terminal 18-22AWG 26.16mm Tin RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for BSV18X-CY by Panduit Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSV18X-CY by Panduit Corp

BSV18X-CY
Panduit Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANDUIT CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal and Terminal Block Type
BUTT TERMINAL
Wire Gauge
18 AWG
Want to compare parts?
  1. BSV18X-CY
    Panduit Corp
    Wire Terminal
    VS

Related Parts for BSV18X-CY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSV18X-CY by Panduit Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSV18X-CY by Panduit Corp

Select Manufacturer
Which Manufacturer of BSV18X-CY would you like to use for your alert(s)?
  • Please alert me when BSV18X-CY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSV18X-CY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSV18X-CY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSV18X-CY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSV18X-CY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSV18X-CY by Panduit Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: