Part Details for BSV14Q by 3M Interconnect
Overview of BSV14Q by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSV14Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T2800
|
Newark | Terminal, Butt Splice, Crimp, Blue, Insulator Colour:Blue, Product Range:Highland Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Insulator Material:Vinyl, Connector Type:Butt Splice Rohs Compliant: Yes |3M BSV14Q RoHS: Compliant Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$12.5700 | Buy Now |
DISTI #
3M157441-ND
|
DigiKey | CONN SPLICE 14-16AWG CRIMP 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
175 In Stock |
|
$0.3623 / $0.8800 | Buy Now |
DISTI #
517-BSV14Q
|
Mouser Electronics | Terminals VNYL BUTT CONNECTOR HIGHLAND BAG, 25/BAG RoHS: Compliant | 0 |
|
$11.3800 / $13.4900 | Order Now |
DISTI #
MMM7000133655
|
Heilind Electronics | 7000133655 80611602584 VINYL BUTT CONNECTOR 25 /BAG | Americas - 0 in Stock |
|
$9.1781 / $11.7480 | Buy Now |
|
Quest Components | 18 |
|
$0.7000 / $0.8750 | Buy Now |
Part Details for BSV14Q
BSV14Q CAD Models
BSV14Q Part Data Attributes
|
BSV14Q
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
BSV14Q
3M Interconnect
Wire Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 14 AWG |