Part Details for BSV 4140-0/11/FF by TURCK Inc
Overview of BSV 4140-0/11/FF by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2414(0)-Z-E2-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK2414(0)-Z-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
76341-403HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 3 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for BSV 4140-0/11/FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33Y5494
|
Newark | Nca |Turck BSV 4140-0/11/FF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6000 | Buy Now |