Part Details for BSU-10BFFM-SR6A10 by Amphenol LTW Technology
Overview of BSU-10BFFM-SR6A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSU-10BFFM-SR6A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8706
|
Newark | Ceres, Standard Size, Metal, Shielded 2A, 10 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 10000Mm, Ip66 Rohs Compliant: Yes |Amphenol Ltw BSU-10BFFM-SR6A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2100 / $46.0200 | Buy Now |
DISTI #
BSU-10BFFM-SR6A10-ND
|
DigiKey | CBL 10POS PLUG RA TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.8820 | Buy Now |
DISTI #
71367153
|
RS | Connector, CircularSTANDARD(SHIELD)CABLE SCREW 10P F CONN F PIN | Amphenol LTW Technology BSU-10BFFM-SR6A10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$83.9500 | RFQ |
DISTI #
LTWBSU-10BFFM-SR6A10
|
Heilind Electronics | CERES, STANDARD SIZE, 2A, 10 P F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.2400 / $85.5800 | Buy Now |
DISTI #
LTWBSU-10BFFM-SR6A10
|
Interstate Connecting Components | CERES, STANDARD SIZE, 2A, 10 P F, F, MOLDING, SCREW | 0 |
|
Buy Now |