BSU-10BFFM-SR6A03
Description: Circular Connector,

Overview of BSU-10BFFM-SR6A03 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BSU-10BFFM-SR6A03 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 523-BSU10BFFMSR6A03
Mouser Electronics Sensor Cables / Actuator Cables Ceres, Standard Size, Metal, Shielded 2A, 10 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 3000mm, IP66 RoHS: Compliant 0
  • 1 $38.9800
  • 10 $34.1400
  • 20 $32.6600
  • 50 $31.6100
  • 100 $30.5500
  • 200 $28.8700
$28.8700 / $38.9800 Order Now

CAD Models for BSU-10BFFM-SR6A03 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSU-10BFFM-SR6A03 by Amphenol Corporation

BSU-10BFFM-SR6A03
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Want to compare parts?
  1. BSU-10BFFM-SR6A03
    Amphenol Corporation
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSU-10BFFM-SR6A03 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSU-10BFFM-SR6A03 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of BSU-10BFFM-SR6A03 would you like to use for your alert(s)?
  • Please alert me when BSU-10BFFM-SR6A03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSU-10BFFM-SR6A03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSU-10BFFM-SR6A03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSU-10BFFM-SR6A03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSU-10BFFM-SR6A03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSU-10BFFM-SR6A03 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: