Part Details for BSU-10BFFM-SL7A02 by Amphenol Corporation
Overview of BSU-10BFFM-SL7A02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSU-10BFFM-SL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSU-10BFFM-SL7A02
|
Avnet Americas | Cable Assembly UL 2464 26AWG 2m 10 Position Circular Receptacle - Trays (Alt: BSU-10BFFM-SL7A02) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$19.0536 | Buy Now |
DISTI #
523-BSU-10BFFMSL7A02
|
Mouser Electronics | Sensor Cables / Actuator Cables STANDARD CBL SCREW 10PIN F CONN F PIN RoHS: Compliant | 3 |
|
$26.8700 / $36.2800 | Buy Now |
Part Details for BSU-10BFFM-SL7A02
BSU-10BFFM-SL7A02 CAD Models
BSU-10BFFM-SL7A02 Part Data Attributes
|
BSU-10BFFM-SL7A02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BSU-10BFFM-SL7A02
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Connector Type | CIRCULAR CONNECTOR |