There are no models available for this part yet.
Overview of BSTS-45X25/FR/NM by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BSTS-45X25/FR/NM by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BSTS-45X25/FR/NM-ND
|
DigiKey | HEATSHRINK TUBING FR SIZE 45X25' Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
650-BSTS-45X25/FR/NM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves BSTS-45X25/FR/NM RoHS: Compliant | 0 |
|
$431.4100 | Order Now | |
Onlinecomponents.com | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 114.3mm (4.5000in) - Len: 7.5m (25ft) RoHS: Compliant | 0 |
|
$411.2900 / $1,156.2900 | Buy Now | ||
Master Electronics | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 114.3mm (4.5000in) - Len: 7.5m (25ft) RoHS: Compliant | 0 |
|
$411.2900 / $1,156.2900 | Buy Now |
CAD Models for BSTS-45X25/FR/NM by TE Connectivity
Part Data Attributes for BSTS-45X25/FR/NM by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|