There are no models available for this part yet.
Overview of BSTS-15X4FR/NM by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BSTS-15X4FR/NM by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AC8295
|
Newark | Bsts-15X4Fr/Nm |Raychem Te Connectivity BSTS-15X4FR/NM RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1800 / $20.4800 | Buy Now | |
DISTI #
650-BSTS-15X4FR/NM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves BSTS-15X4FR/NM RoHS: Compliant | 0 |
|
$16.4400 | Order Now | |
DISTI #
RYCBSTS-15X4FR/NM
|
Heilind Electronics | BSTS-15X4FR/NM | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 38.1omm (1.500in) - Len: 1.2m (48in) RoHS: Compliant | 0 |
|
$15.0100 / $21.8800 | Buy Now | ||
DISTI #
RYCBSTS-15X4FR/NM
|
Interstate Connecting Components | BSTS-15X4FR/NM | 0 |
|
Buy Now | ||
Master Electronics | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 38.1omm (1.500in) - Len: 1.2m (48in) RoHS: Compliant | 0 |
|
$15.0100 / $21.8800 | Buy Now |