Part Details for BSTS-11X4 by TE Connectivity
Overview of BSTS-11X4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-11X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22J0742
|
Newark | Bsts-11X4 |Raychem Te Connectivity BSTS-11X4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $9.8800 | Buy Now |
DISTI #
CB5026-000
|
Avnet Americas | Cable Accessories Tubing Polymer Black Loose Piece - Bulk (Alt: CB5026-000) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Container: Bulk | 0 |
|
$5.9428 / $7.1516 | Buy Now |
DISTI #
650-BSTS-11X4
|
Mouser Electronics | Heat Shrink Tubing & Sleeves BSTS-11X4 RoHS: Compliant | 0 |
|
$6.6100 / $6.7600 | Order Now |
DISTI #
RYCBSTS-11X4
|
Heilind Electronics | CB5026-000 5-1899832-9 BSTS-11S4 | Americas - 0 in Stock |
|
$7.4063 / $7.5169 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - 3:1 - Black - ID: 27.94mm (1.100in) - Len: 1.2m (48in) RoHS: Compliant |
77 In Stock 200 On Order |
|
$7.0200 / $9.1100 | Buy Now |
DISTI #
62334021
|
Verical | Heat Shrink Tubing ST Polymer Black Thick Piece Min Qty: 20 Package Multiple: 20 Date Code: 2214 | Americas - 60 |
|
$10.2612 / $11.8466 | Buy Now |
DISTI #
CB5026-000
|
Avnet Americas | Cable Accessories Tubing Polymer Black Loose Piece - Bulk (Alt: CB5026-000) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Container: Bulk | 0 |
|
$5.9428 / $7.1516 | Buy Now |
DISTI #
RYCBSTS-11X4
|
Interstate Connecting Components | CB5026-000 5-1899832-9 BSTS-11S4 | 0 |
|
$7.4063 / $7.5169 | Buy Now |
DISTI #
000000000001129077
|
Sager | Heat Shrink Tubing & Sleeves BSTS-11X4 | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - 3:1 - Black - ID: 27.94mm (1.100in) - Len: 1.2m (48in) RoHS: Compliant |
77 In Stock 200 On Order |
|
$7.0200 / $9.1100 | Buy Now |