Part Details for BSTS-11X25FR by TE Connectivity
Overview of BSTS-11X25FR by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-11X25FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSTS-11X25FR-ND
|
DigiKey | HEATSHRINK TUBING FR SIZE 11X25' Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RYCBSTS-11X25FR
|
Heilind Electronics | CM3869-000 6-1899833-5 BSTS-11X25FR | Americas - 0 in Stock |
|
$81.5327 / $94.5920 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 27.94mm (1.100in) - Len: 7.5m (25ft) RoHS: Compliant |
2 In Stock |
|
$68.4900 / $96.8700 | Buy Now |
DISTI #
51629369
|
Verical | Heat Shrink Tubing ST Polymer Black Thick Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 1 |
|
$121.5433 | Buy Now |
DISTI #
RYCBSTS-11X25FR
|
Interstate Connecting Components | CM3869-000 6-1899833-5 BSTS-11X25FR | 0 |
|
$81.5327 / $94.5920 | Buy Now |
DISTI #
000000000001129074
|
Sager | Heat Shrink Tubing & Sleeves BSTS-11X25FR Min Qty: 1 | 0 |
|
$74.4900 / $100.8500 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 27.94mm (1.100in) - Len: 7.5m (25ft) RoHS: Compliant |
2 In Stock |
|
$68.4900 / $96.8700 | Buy Now |