Part Details for BSTS-11X25/FR/NM by TE Connectivity
Overview of BSTS-11X25/FR/NM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-11X25/FR/NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCBSTS-11X25/FR/NM
|
Heilind Electronics | BSTS-11X25/FR/NM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 27.94mm (1.100in) - Len: 7.5m (25ft) RoHS: Compliant | 0 |
|
$65.5600 / $95.0100 | Buy Now |
DISTI #
RYCBSTS-11X25/FR/NM
|
Interstate Connecting Components | BSTS-11X25/FR/NM | 0 |
|
Buy Now | |
DISTI #
000000000002766051
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$68.9700 / $93.3800 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 27.94mm (1.100in) - Len: 7.5m (25ft) RoHS: Compliant | 0 |
|
$65.5600 / $95.0100 | Buy Now |