Part Details for BSTS-04X25FR by TE Connectivity
Overview of BSTS-04X25FR by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-04X25FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0594
|
Newark | Bsts-04X25Fr |Raychem Te Connectivity BSTS-04X25FR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1900 / $67.8100 | Buy Now |
DISTI #
655-CB5003-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves BSTS-04X25FR RoHS: Compliant | 0 |
|
$67.9900 / $74.7100 | Order Now |
DISTI #
RYCBSTS-04X25FR
|
Heilind Electronics | CB5003-000 | Americas - 0 in Stock |
|
$61.8768 / $73.9802 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 10.16mm (0.400in) - Len: 7.5m (25ft) RoHS: Compliant |
41 In Stock |
|
$68.7200 / $99.6100 | Buy Now |
DISTI #
54229036
|
Verical | Heat Shrink Tubing ST Polymer Black Thick Piece Min Qty: 1 Package Multiple: 1 Date Code: 2006 | Americas - 39 |
|
$91.1560 / $129.4930 | Buy Now |
DISTI #
CB5003-000
|
TTI | Heat Shrink Tubing & Sleeves BSTS-04X25FR RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 2 Container: Stick | Americas - 0 |
|
$72.3400 | Buy Now |
DISTI #
RYCBSTS-04X25FR
|
Interstate Connecting Components | CB5003-000 | 0 |
|
$61.8768 / $73.9802 | Buy Now |
DISTI #
000000000001129042
|
Sager | Heat Shrink Tubing & Sleeves BSTS-04X25FR | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 10.16mm (0.400in) - Len: 7.5m (25ft) RoHS: Compliant |
41 In Stock |
|
$68.7200 / $99.6100 | Buy Now |