There are no models available for this part yet.
Overview of BSTCRSM-219-S-10-G-150-001-M by Major League Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
CAD Models for BSTCRSM-219-S-10-G-150-001-M by Major League Electronics
Part Data Attributes for BSTCRSM-219-S-10-G-150-001-M by Major League Electronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAJOR LEAGUE ELECTRONICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
MATING PIN=0.271",HIGH TEMP
|
Body Length
|
1.504 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.286 mm
|
Plating Thickness
|
10u inch
|
Polarization Key
|
POLAR PIN POSITION
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
3.9878 mm
|
Total Number of Contacts
|
19
|
Alternate Parts for BSTCRSM-219-S-10-G-150-001-M
This table gives cross-reference parts and alternative options found for BSTCRSM-219-S-10-G-150-001-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSTCRSM-219-S-10-G-150-001-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHCRSM-219-S-12-G-371-001-S | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-219-S-10-G-150-001-M vs TSHCRSM-219-S-12-G-371-001-S |
BSTCRSM-219-S-18-G-150-001-S | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-219-S-10-G-150-001-M vs BSTCRSM-219-S-18-G-150-001-S |
BSTCRSM-219-S-02-G-150-001-M | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-219-S-10-G-150-001-M vs BSTCRSM-219-S-02-G-150-001-M |
TSHCRSM-219-S-02-G-154-001-S | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-219-S-10-G-150-001-M vs TSHCRSM-219-S-02-G-154-001-S |
BSTCRSM-219-S-06-G-150-001-M | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-219-S-10-G-150-001-M vs BSTCRSM-219-S-06-G-150-001-M |
TSHCRSM-219-S-06-G-312-001-S | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-219-S-10-G-150-001-M vs TSHCRSM-219-S-06-G-312-001-S |
BSTCRSM-219-S-06-G-150-001-S | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-219-S-10-G-150-001-M vs BSTCRSM-219-S-06-G-150-001-S |
TSHCRSM-219-S-10-G-351-001-M | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-219-S-10-G-150-001-M vs TSHCRSM-219-S-10-G-351-001-M |
TSHCRSM-219-S-08-G-332-001-M | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-219-S-10-G-150-001-M vs TSHCRSM-219-S-08-G-332-001-M |
BSTCRSM-219-S-04-G-150-001-M | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-219-S-10-G-150-001-M vs BSTCRSM-219-S-04-G-150-001-M |